Alpha Wire 5499/15C SL001

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 8,561.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5499/15C SL001.

Electro Sonic

Datasheet5 pages1 year ago

Newark

Farnell

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire6370 SL002
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5279/15C SL002
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR SUPRASHLD

Descriptions

Descriptions of Alpha Wire 5499/15C SL001 provided by its distributors.

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5499/15C SLATE 1000 FT 24AWG 7/32 15PR FOIL SHLD
MULT-PAIR 30 24AWG SLATE 304.8M
Xtra-Guard Shielded Multipair Cable 15Pr 1000Ft 300V Gray; Cable Shielding:Shielded; No. Of Pairs:15 Pair; Wire Gauge:24Awg; Conductor Area Csa:0.23Mm²; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5499/15C SL001
CABLE, 24AWG, 15 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 15 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 10.3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 10.3mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499/15C-SL001
  • 5499/15CSL001
  • 549915CSL001