Alpha Wire 5493C SL001

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 2,612.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5493C SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5473C SL001
Cable, Multipair; 3; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.23 in.; 0.010 in.
Alpha Wire6363 SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6363 SL001
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5493C SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5493C SLATE 1000 FT 24AWG 7/32 3PR FOIL SHLD
MULT-PAIR 6 24AWG SLATE 304.8M
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:3; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5493C-SL001
  • 5493CSL001