Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6363 SL002

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,060.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6363 SL002.

Newark

Datasheet4 pages9 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire5473C SL001
Cable, Multipair; 3; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.23 in.; 0.010 in.
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6203C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6363 SL002 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 6.6mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
MULTICONDUCTOR CABLE, 3PR, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
CABLE, 24AWG, 3 PAIR, SLATE, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; LAN Category:-; No. of Pairs:3; Conductor Size AWG:24AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.2mm; Conductor Material:Tinned Copper; External Diameter:6.7mm; Voltage Rating:300V; Conductor Area CSA:0.23mm²; SVHC:No SVHC (18-Jun-2012); Cable Type:Foil + Braided Shield; Conductor Make-up:7 / 32AWG; Outer Diameter:6.7mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6363-SL002
  • 6363SL002