Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5473C SL001

Cable, Multipair; 3; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.23 in.; 0.010 in.
$ 967.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5473C SL001.

Farnell

Datasheet4 pages1 year ago
Datasheet4 pages12 years ago
Datasheet1 page17 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.97%

Related Parts

Alpha Wire6363 SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6203C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5473C SL001 provided by its distributors.

Cable, Multipair; 3; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.23 in.; 0.010 in.
Alpha Wire Industrial Cable, 5473C Series, 3 Pairs, 0.23mm², 24 AWG
Alpha Wire 5473C SL001 Data Cable 24AWG 3 Pair (305m Reel)
Multipair Cable PVC 3x2x0.22mm² Tinned Copper Grey 305m
Multi-ConductorCable 6Conductors 24AWG 6.01mm 300VAC Slate 304.8m Spool
24-3P STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C,AWM 80C, 1000FT
Multi-Paired Cables 24AWG 3PR SHIELD 1000ft SPOOL SLATE
6 (3Pair Twisted) Slate Poly-Vinyl Chloride (PVC) 7/32 Multi-Pair Cable 1000.0' 304.8m 24AWG 300V -20C~80C
MULTIPAIR CABLE, 24AWG, SLATE, 304.8M;
AE C&C, 5473C SLATE 1000 FT 24AWG 7/32 3PR FOIL SHLD
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5473C SL001.