Alpha Wire 5279/19C SL005

XTRA-GUARD Multi-Pair Shielded Cable 24AWG 19PR SUPRASHLD
$ 3,398.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5279/19C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+338%

Related Parts

Alpha Wire5499/19C SL005
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 19PR FOIL SHLD
Alpha Wire5480/19C SL005
Multi-Conductor Cable 38Conductors 24AWG 11.4mm 300V Gray 30.48m Spool
Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Multiconductor Cable 38Conductors 26AWG 30.48m/304.8m 10.9mm Tinned Copper Gray 300V Roll
Wire And Cable, 36 Conductor(s), 28AWG, 150V, Communication Cable
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth

Descriptions

Descriptions of Alpha Wire 5279/19C SL005 provided by its distributors.

XTRA-GUARD Multi-Pair Shielded Cable 24AWG 19PR SUPRASHLD
MULTICONDUCTOR, 19PR, 24AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
Multi-Paired Cables 24AWG 19PR SHIELD 500ft SPOOL SLATE
MULT-PAIR 38 24AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:19; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5279/19C-SL005
  • 527919CSL005