Alpha Wire 5478C SL005

Multi-Conductor Cable 16Conductors 24AWG 8.1mm 300V Gray 30.48m Spool
$ 423.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5478C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.16%

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Belden 9541 15 Conductor - Computer Cable for EIA RS-232 - Line Level Audio or Panel Wiring - Per Foot
Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Alpha Wire6307 SL005
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
MULTICONDUCTOR CABLE, 9C/24AWG, 7X32, TC, PVC INS, FOIL, CHROME PVC

Descriptions

Descriptions of Alpha Wire 5478C SL005 provided by its distributors.

Multi-Conductor Cable 16Conductors 24AWG 8.1mm 300V Gray 30.48m Spool
Cable, Multipair; 8; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.32 in.; 0.010 in.
Multi-Conductor Communication and Control Cable 24AWG 8PR SHLD
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:8; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 8 PAIR, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; LAN Category:-; No. of Pairs:8; Conductor Size AWG:24AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.2mm; Conductor Material:Tinned Copper; External Diameter:8.1mm; Voltage Rating:300V; SVHC:No SVHC (18-Jun-2012); Cable Type:Foil Shield; Conductor Make-up:7 / 32AWG; Outer Diameter:8.1mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:24AWG
Strands = 7 / Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Slate / Pairs = 8 / Cores = 16 / Cross-Section mm² = 0.22 / Original Packaging m = 30 / Cross-Section AWG AWG = 24 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 8.1 / Electric Capacitance pF/m = 75.78 / Shielded = Shielded / Conductor Material = Tinned Copper / Sheath Diameter mm = 8.1 / Cable Type = Data Cable / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5478C SL005..