Alpha Wire 5477L SL005

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 308.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5477L SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Alpha Wire5478L SL005
Wire And Cable, 16 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
3M Round, Shielded/Jacketed, Disc. Wire Cable, 3644X Series, 3644B/14Sf, 100 Ft |3M 3644B/14 100SF
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1

Descriptions

Descriptions of Alpha Wire 5477L SL005 provided by its distributors.

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 24AWG7PR SHIELD,STRD 100ft SPOOL SLATE
Multipair Shielded Cable, 7, 24 Awg, 0.22 Mm , 7 X 0.2Mm, 100 Ft, 30.5 M |Alpha Wire 5477L SL005
Low Smoke Zero Halogen, 5477L Slate 100 Ft Lszh 24 Awg 7/32 7Pr Foil Shld
Shielded Twisted Pair Cable Tape Low Smoke Zero Halogen 14Conductors 24AWG 7.34mm 300VAC Slate Low Smoke Zero Halogen 30.48m Spool
Alpha Wire , 7, 0.22 mm2, 24 AWG
MULT-PAIR 14 24AWG SLATE 30.5M
CABLE, 24AWG, LSZH, 7 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:14; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:7.59mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; No. of Pairs:7; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:7.59mm; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5477L-SL005
  • 5477LSL005