Alpha Wire 5477C SL002

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,338.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5477C SL002.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6301 SL002
Cable, Multipair; 6; 24 AWG; 7/32; Overall Aluminum/Polyester Foil; 0.342 in.
Alpha Wire5275C SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 5477C SL002 provided by its distributors.

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Pair Communication and Control Cable 7PR 24AWG SHIELD
MULTICONDUCTOR, 7PR, 24AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
AE C&C, 5477C SLATE 500 FT 24AWG 7/32 7PR FOIL SHLD
Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 14Conductors 24AWG 7.84mm 300VAC Slate Polyvinyl Chloride 152.4m Bulk
SHLD MULTIPAIR, 24AWG, PVC, 152.4M;
MULT-PAIR 14 24AWG SLATE 152.4M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:7; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5477C-SL002
  • 5477CSL002