Alpha Wire 5476L SL005

Multiconductor Cable, 24 AWG, 6PR, Foil Shield, Lszh Insulated, Slate
$ 254.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5476L SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5477L SL005
Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 5476L SL005 provided by its distributors.

MULTICONDUCTOR CABLE,24 AWG,6PR, FOIL SHIELD, LSZH INSULATED, SLATE
Multi-Conductor Cables 24AWG6PR SHIELD,STRD 100ft SPOOL SLATE
Multipair Shielded Cable, 6, 24 Awg, 0.22 Mm , 7 X 0.2Mm, 100 Ft, 30.5 M |Alpha Wire 5476L SL005
LOW SMOKE ZERO HALOGEN, 5476L SLATE 100 FT LSZH 24AWG 7/32 6PR FOIL SHLD
Alpha Wire 5476L SL005 Data Cable
12 (6Pair Twisted) Slate Low Smoke Zero Halogen (LSZH) 7/32 Multi-Pair Cable 100.0' 30.5m 24AWG 300V -20C~75C
MULT-PAIR 12 24AWG SLATE 30.5M
CABLE, 24AWG, LSZH, 6 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:7.59mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; No. of Pairs:6; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:7.59mm; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5476L-SL005