Alpha Wire 5471C SL001

Cable, Multipair; 1; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.16 in.; 0.010 in.
$ 460.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5471C SL001.

element14 APAC

Datasheet4 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.63%

Related Parts

Alpha Wire5491C SL005
Multipair Cable, Xtra Guard 1, Screened, 1 Pair, 24 AWG, 0.23 mm, 100 ft, 30.5 m
Alpha Wire5092C SL005
Multiconductor Cable, Shielded; 2; 24 AWG; 7 x 32; 0.16 in.; 0.010 in.; -20 deg
Alpha Wire86601CY SL005
Cable, Multipair; 1; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.20 in.
Shielded Twisted Pair Cable 2Conductors 24AWG 152.4m Tinned Copper 2.2A 200VAC

Descriptions

Descriptions of Alpha Wire 5471C SL001 provided by its distributors.

Cable, Multipair; 1; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.16 in.; 0.010 in.
Multi-Conductor Cable 2Conductors 24AWG Slate 304.8m
CABLE, 24AWG SCRN 1 PAIR 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Multipaired; No. of Pairs:1; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Conductor Material:Tinned Copper; Outer Diameter:4.1mm; Conductor Area CSA:0.23mm²; Wire Size:24AWG; Conductor Make-up:7 / 0.2mm; External Diameter:4.1mm; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; Primary Insulation Colour:Black, Red; Primary Insulation Material:PVC; Complex Cable Make-Up:2 x 7/0.2; No. of Cores:2; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating AC:300V
Strands = 7 / Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Slate / Pairs = 1 / Cores = 2 / Cross-Section mm² = 0.22 / Original Packaging m = 305 / Cross-Section AWG AWG = 24 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 4.1 / Electric Capacitance pF/m = 114.82 / Shielded = Shielded / Conductor Material = Tinned Copper / Sheath Diameter mm = 4.1 / Cable Type = Data Cable / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5471C SL001.