Alpha Wire 5491C SL005

Multipair Cable, Xtra Guard 1, Screened, 1 Pair, 24 AWG, 0.23 mm, 100 ft, 30.5 m
$ 381.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5491C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
+28.00%

Related Parts

Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Alpha Wire5092C SL005
Multiconductor Cable, Shielded; 2; 24 AWG; 7 x 32; 0.16 in.; 0.010 in.; -20 deg
Alpha Wire5471C SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable 2Conductors 24AWG 152.4m Tinned Copper 2.2A 200VAC
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5491C SL005 provided by its distributors.

Multipair Cable, Xtra Guard 1, Screened, 1 Pair, 24 AWG, 0.23 mm, 100 ft, 30.5 m
Multi-Conductor Cable 2Conductors 24AWG Slate 30.48m
CABLE, 24AWG, 1 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, SCRN, 1PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.1mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5491C; Approval Bodies:UL 2464; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Complex Cable Make-Up:2 x 7/0.2; Conductor Make-up:7 / 32AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:2; No. of Pairs:1; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:4.1mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium / Polyester Foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5491C SL005.