Alpha Wire 5456C SL001

Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 6,560.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5456C SL001.

Newark

Datasheet4 pages8 years ago
Datasheet1 page20 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5276C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5126C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5456C SL001 provided by its distributors.

Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 6PR, 20AWG, TC, SLATE PVC JACKET, FOIL SHIELD, XTRA-GUARD 1
XTRAGUARD1 REVITALIZED, 5456C SLATE 1000 FT 20AWG 7/28 6PR FOIL SHLD
MULT-PAIR 12 20AWG SLATE 304.8M
CABLE, 20AWG, 6 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 6 Pair; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Ma
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:6; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5456C-SL001
  • 5456CSL001