Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5126C SL005

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 1,596.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5126C SL005.

Newark

Datasheet4 pages9 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5486C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2216C SL002
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,6PR, FOIL SHIELD, STRANDED, SLATE
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 5126C SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 6 PAIR, 22AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5126C SLATE 100 FT 22AWG 7/30 6PR FOILBRAID
Multi-Paired Cables 22AWG 6PR SHIELD 100ft SPOOL SLATE
6C,Multiconductor,22AWG, SLATE 100 FT (30.5 M)
MULT-PAIR 12 22AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5126C-SL005
  • 5126CSL005