Alpha Wire 5276C SL005

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,390.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5276C SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5496C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5275C SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
3M Round, Shielded/Jacketed, Disc. Wire; |3M 3644B/14 100SF
Shielded Twisted Pair Cable Foil/Braid PVC 14Conductors 28AWG 5.62mm 150V Beige PVC 30.48m Roll

Descriptions

Descriptions of Alpha Wire 5276C SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Cable, Shielded; 6; 24 AWG; 7/32; Aluminum/Foil/Aluminum; 0.31 in.; 0.010 in.
Shielded Twisted Pair Cable Tape/Braid Semi Rigid Polyvinyl Chloride 12Conductors 24AWG 8.4mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5276C-SL005
  • 5276CSL005