Alpha Wire 5450/2 SL002

XTRAGUARD1 Revitalized, 5450/2 Slate 500 Ft 14AWG 41/30 2C Foil Shld
$ 4,951.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5450/2 SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5442 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5442 SL002
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5442 SL001
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 5450/2 SL002 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5450/2 SLATE 500 FT 14AWG 41/30 2C FOIL SHLD
CABLE 14AWG 2 COND SLATE 500'
Alpha Wire 5450/2 SL002 电缆
RS APAC
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450/2 SL002.
  • 5450/2-SL002
  • 5450/2SL002
  • 54502SL002