Alpha Wire 5442 SL001

Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 4,323.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5442 SL001.

Master Electronics

Datasheet4 pages7 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-36.36%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5450/2 SL005
CABLE, SHIELDED MULTICONDUCTOR, 2 CONDUCTOR, 14AWG, 100FT, 600V
Alpha Wire5450/2 SL002
XTRAGUARD1 REVITALIZED, 5450/2 SLATE 500 FT 14AWG 41/30 2C FOIL SHLD
Alpha Wire5422 SL001
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 5442 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2C, 14AWG, PP, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5442 SLATE 1000 FT 14AWG 41/30 2C UNSHLD
CABLE 14AWG 2 COND SLATE 1000'
5442 SLATE 1000 FT ;ROHS COMPLIANT: YES
CABLE, 14AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 14AWG; Conductor Area CSA: 2.08mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 41 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.2mm; Voltage Rating: 600V; Product Range: 5442 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 41 / 30AWG; Outer Diameter: 10.2mm; Shield Type: Unshielded; Wire Size: 14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5442-SL001
  • 5442SL001