Alpha Wire 5430/5 SL005

XTRAGUARD1 Revitalized, 5430/5 Slate 100 Ft 18AWG 16/30 5C Foil Shld
$ 970.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5430/5 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2245C SL005
MULTICONDUCTOR CABLE,18AWG, STRANDED,5PR, FOIL SHIELD
Alpha Wire5430/4 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5410/5 SL005
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 5C 22AWG SHLD

Descriptions

Descriptions of Alpha Wire 5430/5 SL005 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5430/5 SLATE 100 FT 18AWG 16/30 5C FOIL SHLD
MULTICONDUCTOR, 5C, 5430/5 SL005, 18AWG, XTRA-GUARD 1 SERIES
CABLE 18AWG 5 COND SLATE 100'
ALPHA WIRE 5430/5 SL005
Wire And Cable
5430/5 SLATE 100 FT
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:5; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5430/5-SL005
  • 5430/5SL005
  • 54305SL005