Alpha Wire 5430/4 SL005

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 801.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5430/4 SL005.

Electro Sonic

Datasheet4 pages10 years ago

Master Electronics

TME

Farnell

Newark

Inventory History

3 month trend:
-27.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5424 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5430/5 SL005
Cable Communication/Control; Slate; 18 AWG; 5C; 100 ft
Alpha Wire5450/4 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5430/4 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5430/4 SLATE 100 FT ;ROHS COMPLIANT: YES
MULTICONDUCTOR CABLE, SHIELDED,4C, 600V, 18AWG, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5430/4 SLATE 100 FT 18AWG 16/30 4C FOIL SHLD
CABLE 4CON 18AWG SLATE SHLD 100'
CABLE, 18AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.9mm; Voltage Rating: 600V; Product Range: 5430 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 10.9mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5430/4-SL005
  • 5430/4SL005
  • 54304SL005