Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5410/5 SL005

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 5C 22AWG SHLD
$ 595.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5410/5 SL005.

JRH Electronics

Datasheet4 pages6 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5405 BK199
Wire And Cable, 5 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5310C BK199
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5405 SL005
Wire And Cable, 5 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Phoenix Contact1501841
Phoenix Contact Cable SAC-5P-100,0 PVC/0.34 Multi-Conductor PVC 5Con 22AWG 5.9mm 300V Black 100m

Descriptions

Descriptions of Alpha Wire 5410/5 SL005 provided by its distributors.

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 5C 22AWG SHLD
MULTICONDUCTOR, SHIELDED, 5C, 22AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 5Conductors 22AWG 10.41mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
XTRAGUARD1 REVITALIZED, 5410/5 SLATE 100 FT 22AWG 7/30 5C FOIL SHLD
5410/5 SLATE 100 FT ;ROHS COMPLIANT: YES
CABLE, 22AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.5mm; Voltage Rating: 600V; Product Range: 5410 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 10.5mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5410/5 SL005.
  • 5410/5-SL005
  • 5410/5SL005
  • 54105SL005