Alpha Wire 5199/20C SL001

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 6,878.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/20C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1299/20C SL001
Multi-Conductor Cable 20Conductors 22AWG 8.4mm 300VAC Slate 304.8m Spool
Alpha Wire1299/20C SL002
Multiconductor Cable 20Conductors 22AWG 30.5m/152m/305m 8.4mm Tinned Copper Gray 300VAC Reel
Alpha Wire5110/20C SL002
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5199/20C SL001 provided by its distributors.

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 22AWG 20C SHIELD 1000ft SPOOL SLATE
Multi-Conductor 20 COND 22AWG SHLD
CABLE, 22AWG, 20 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 20Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/20C-SL001
  • 5199/20CSL001
  • 519920CSL001