Alpha Wire 5110/20C SL002

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 10,727.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5110/20C SL002.

Newark

Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1299/20C SL001
Multi-Conductor Cable 20Conductors 22AWG 8.4mm 300VAC Slate 304.8m Spool
Alpha Wire1299/20C SL002
Multiconductor Cable 20Conductors 22AWG 30.5m/152m/305m 8.4mm Tinned Copper Gray 300VAC Reel
Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5110/20C SL002 provided by its distributors.

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 20C SUPRASHLD
CABLE 20COND 22AWG SHLD 500'
CABLE 20 22AWG SLATE 152.4M
ALPHA WIRE 5110/20C SL002
Shielded Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:20; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110/20C-SL002
  • 5110/20CSL002
  • 511020CSL002