What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1299/20C SL002

Multiconductor Cable 20Conductors 22AWG 30.5m/152m/305m 8.4mm Tinned Copper Gray 300VAC Reel
$ 3,909.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/20C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Related Parts

Alpha Wire1181/20C SL005
Multi-Conductor Communication and Control Cable 20G 20C UNSHLD 100'
Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 1299/20C SL002 provided by its distributors.

Multiconductor Cable 20Conductors 22AWG 30.5m/152m/305m 8.4mm Tinned Copper Gray 300VAC Reel
Multi-Conductor Communication and Control Cable 22AWG 20C SHLD
CABLE, 22AWG, 20 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 20Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/20C-SL002
  • 129920CSL002