Alpha Wire 5160C SL001

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 9,335.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5160C SL001.

DigiKey

Datasheet1 page25 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5470C SL005
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 20AWG 1.77mm 300VAC 30.48m Spool
Alpha Wire5470C SL001
XTRA-GUARD Multi-Conductor Shielded Cable 20AWG 10C 1000'
Alpha Wire5470C SL002
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5160C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 300 VAC 10C 20 AWG 0.38 in. OD
MULTICONDUCTOR CABLE, 10C, 20AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5160C-SL001
  • 5160CSL001