Alpha Wire 5470C SL005

Multi-Conductor Cable Polyvinyl Chloride 10Conductors 20AWG 1.77mm 300VAC 30.48m Spool
$ 1,049.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5470C SL005.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire5160C SL005
Multi-Conductor Cable, 10 Conductors, 20AWG, 9.5mm OD, 300V, Black/Gray, Spool
Alpha Wire5060C SL005
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5060C-BK199
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5470C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 10Conductors 20AWG 1.77mm 300VAC 30.48m Spool
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Cable, Shielded; 10; 20 AWG; 7 x 28; 0.35 in.; 0.017 in.; 0.032 in.; -20 degC
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 10 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5470C-SL005
  • 5470CSL005