Alpha Wire 5470C SL002

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 5,049.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5470C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5160C SL005
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5160C SL002
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5060C SL005
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5470C SL002 provided by its distributors.

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 20AWG 10C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 10C, 20AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5470C SLATE 500 FT 20AWG 7/28 10C FOIL SHLD
Unspecified Products 20 AWG 10 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5470C-SL002
  • 5470CSL002