Alpha Wire 5160/15C SL002

Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
$ 11,728.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5160/15C SL002.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire5470/15C SL005
Multi-Conductor Cable 15Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5470/15C SL002
Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
Alpha Wire5470/15C SL001
20-15C STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C AWM 80C,, 1000FT

Descriptions

Descriptions of Alpha Wire 5160/15C SL002 provided by its distributors.

Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 15C, 20AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
Multi-Conductor 20 AWG 15 CONDUCTOR
Shielded Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:15; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5160/15C-SL002
  • 516015CSL002