Alpha Wire 5470/15C SL002

Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
$ 7,180.516
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5470/15C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Related Parts

Alpha Wire5160/15C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 15 CONDUCTOR
Alpha Wire5160/15C SL002
Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
Alpha Wire1726 SL005
Wire And Cable, 15 Conductor(s), 20AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5470/15C SL002 provided by its distributors.

Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 15C, 20AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
Unspecified Products 20 AWG 15 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5470/15C-SL002
  • 547015CSL002