Alpha Wire 5470/15C SL001

20-15C Str Tnc Pvc Foil Shd, Pvc Jkt Cm 300V 75C Awm 80C, , 1000FT
$ 7,255.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5470/15C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5160/15C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 15 CONDUCTOR
Alpha Wire5160/15C SL002
Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE
Alpha Wire5160/15C SL001
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Descriptions

Descriptions of Alpha Wire 5470/15C SL001 provided by its distributors.

20-15C STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C AWM 80C,, 1000FT
CABLE 15COND 20AWG SHLD 1000'
CABLE 15 20AWG SLATE 304.8M
ALPHA WIRE 5470/15C SL001
5470/15C SLATE 1000 FT
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5470/15C-SL001
  • 5470/15CSL001
  • 547015CSL001