Alpha Wire 5132C SL001

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 6,747.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5132C SL001.

TME

Datasheet4 pages1 year ago

Amar Radio Corporation

Farnell

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2242C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2242C SL001
MULTICONDUCTOR CABLE, 18AWG, STRANDED, 2PR, FOIL SHIELD, 2242C SERIES
Alpha Wire6373 SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5132C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 2 PAIR, 18AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
Multi-Pair Communication and Control Cable 1000' 2PR 18AWG GRAY
XTRAGUARD1 REVITALIZED, 5132C SLATE 1000 FT 18AWG 16/30 2PR FOILBRAID
18-2P STR TNC PVC FOIL+70% BRD, SHD PVC JKT CM 300V 75C AWM, 1000FT
Multi-Pair Cable 2 Pair 18 AWG 16x30 Str
Multi-Paired Cables 18AWG 2PR SHIELD 1000ft SPOOL SLATE
4(2Pair Twisted)Slate18AWG Foil, Braid1000Ft(305m)
5132C SLATE 1000 FT ;ROHS COMPLIANT: YES
MULT-PAIR 4 18AWG SLATE 304.8M
CABLE, 18AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Stra

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5132C-SL001
  • 5132CSL001