Alpha Wire 2242C SL002

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 1,385.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2242C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-59.45%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1132C SL005
Multi-Pair Communication and Control Cable 18AWG 2 PR UNSHLDD
Alpha Wire1132C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6427 SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2242C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,18AWG, STRANDED,2PR, FOIL SHIELD
Twisted Pair Cable Tape Polyvinyl Chloride 4Conductors 18AWG 8.81mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP2242C-SLA-500FT
Multi-Paired Cables 18AWG 2PR C SHIELD 500ft SPOOL SLATE
AE C&C, 2242C SLATE 500 FT 18AWG 16/30 2PR FOIL SHLD
MULTI-PAIR 4CON 18AWG SLATE 500'
MULTI-PAIR 4COND 18AWG SHLD 500'
MULT-PAIR 4 18AWG SLATE 152.4M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 2 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 8.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 8.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2242C-SL002
  • 2242CSL002