Alpha Wire 2242C SL001

Multiconductor Cable, 18AWG, Stranded, 2PR, Foil Shield, 2242C Series
$ 2,409.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2242C SL001.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-26.27%

Related Parts

Alpha Wire1132C SL005
Multi-Pair Communication and Control Cable 18AWG 2 PR UNSHLDD
Alpha Wire6427 SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1132C SL001
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2242C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 18AWG, STRANDED, 2PR, FOIL SHIELD, 2242C SERIES
Shielded Twisted Pair Cable Tape Polyvinyl Chloride 4Conductors 18AWG 8.81mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2242C SL001.