Alpha Wire 5120/40C SL001

Wire And Cable, 40 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 14,748.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/40C SL001.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5100/40C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
Alpha Wire5100/40C SL002
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
Alpha Wire5100/40C SL001
Wire And Cable, 40 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5120/40C SL001 provided by its distributors.

Wire And Cable, 40 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
CABLE 40 24AWG SLATE 304.8M
ALPHA WIRE 5120/40C SL001
5120/40C SLATE 1000FT
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 40 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 40Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 10.9mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 10.9mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/40C-SL001
  • 5120/40CSL001
  • 512040CSL001