Alpha Wire 5100/40C SL005

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
$ 3,200.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/40C SL005.

element14 APAC

Datasheet5 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire1219/40C SL005
MULTICONDUCTOR CABLE, 40C, 24 AWG, FOIL SHIELD, GRAY PVC
Alpha Wire5100/50C SL005
Multi-Conductor Cable 50Conductors 24AWG 30.48m Tinned Copper 300VAC Spool

Descriptions

Descriptions of Alpha Wire 5100/40C SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
Multi Conductor Cable 40Conductor 24AWG
Multi-Conductor Cables 24AWG 40C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, 40C, 24AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5100/40C SLATE 100 FT 24AWG 7/32 40C FOIL SHLD
CABLE, 24AWG, 40 CORE, SLATE, 30.5M;
Alpha Wire 5100/40C SL005 多芯电缆
RS APAC
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/40C SL005.