Alpha Wire 5100/40C SL002

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
$ 9,660.686
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/40C SL002.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire5100/50C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5100/30C SL002
MULTICONDUCTOR CABLE, 30C, 24AWG, FOIL SHIELD, 300V, PVC GRAY, XTRA-GUARD 1

Descriptions

Descriptions of Alpha Wire 5100/40C SL002 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD
MULTICONDUCTOR, 40C, 24AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/40C-SL002
  • 510040CSL002