Alpha Wire 5100/30C SL001

Multi-Conductor Cable 300 VAC 30C 24 AWG 0.35 in. OD
$ 9,733.398
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/30C SL001.

Newark

Datasheet5 pages9 years ago

Farnell

TME

Inventory History

3 month trend:
+1300%

Related Parts

Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire1219/25C SL001
Multi-Conductor Cables 24AWG 25C SHIELDED 1000ft SPOOL SLATE
Alpha Wire6310 SL001
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5100/30C SL001 provided by its distributors.

Multi-Conductor Cable 300 VAC 30C 24 AWG 0.35 in. OD
MULTICONDUCTOR CABLE, 30C, 24AWG, FOIL SHIELD, 300V, PVC GRAY, XTRA-GUARD 1
Alpha Wire 5100/30C SL001 多芯电缆
RS APAC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/30C-SL001
  • 510030CSL001