Alpha Wire 6310 SL001

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 6,877.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6310 SL001.

Newark

Datasheet4 pages8 years ago
Datasheet3 pages15 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.39%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5100/30C SL002
MULTICONDUCTOR CABLE, 30C, 24AWG, FOIL SHIELD, 300V, PVC GRAY, XTRA-GUARD 1
Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 6310 SL001 provided by its distributors.

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 30Conductors 24AWG 0.38mm 300VAC Slate 304.8m Spool
CABLE, 24AWG, 30 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 30Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6310-SL001
  • 6310SL001