Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1219/25C SL001

Multi-Conductor Cables 24AWG 25C SHIELDED 1000ft SPOOL SLATE
$ 4,947.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219/25C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.93%

Related Parts

Alpha Wire6309 SL002
Shielded Multi-Conductor Cable 25Conductors 24AWG 8.91mm 300VAC Slate 152.4m Spool
Alpha Wire5100/25C SL005
Multi-Conductor Cable 25-Conductor Gray PVC Jacket Foil Shield 24 AWG 100 Feet
Alpha Wire6309 SL001
Shielded Multi-Conductor Cable 25Conductors 24AWG 8.91mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 1219/25C SL001 provided by its distributors.

Multi-Conductor Cables 24AWG 25C SHIELDED 1000ft SPOOL SLATE
CABLE, 24AWG, 25 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 25Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219/25C-SL001
  • 121925CSL001