Alpha Wire 5100/20C SL001

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 6,494.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/20C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5120/20C SL005
CABLE 20COND 24AWG SHLD 100'
Alpha Wire1219/20C SL002
Multi-Conductor Communication and Control Cable 500' 20C 24AWG SHLDD
Alpha Wire5120/20C SL001
CABLE 20COND 24AWG SHLD 1000'

Descriptions

Descriptions of Alpha Wire 5100/20C SL001 provided by its distributors.

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 20C, 24AWG, FOIL SHIELD, 300V, PVC GRAY, XTRA-GUARD 1
Alpha Wire 5100/20C SL001 多芯电缆
RS APAC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/20C-SL001
  • 5100/20CSL001
  • 510020CSL001