Alpha Wire 5120/20C SL001

Multi-Conductor Cable 300 VAC 20C 24 AWG 0.33 in. OD
$ 8,210.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/20C SL001.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Farnell

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire5100/20C SL005
Shielded Multi-Conductor Cable 20Conductors 24AWG 8.17mm 300VAC Slate 30.48m Spool
Alpha Wire5100/20C SL001
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1219/20C SL002
Multi-Conductor Communication and Control Cable 500' 20C 24AWG SHLDD

Descriptions

Descriptions of Alpha Wire 5120/20C SL001 provided by its distributors.

Multi-Conductor Cable 300 VAC 20C 24 AWG 0.33 in. OD
Alpha Wire 5120/20C SL001 多芯电缆
RS APAC
24-20C STR TNC PVC FOIL+70%BRD
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:20; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/20C-SL001
  • 5120/20CSL001
  • 512020CSL001