Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5120/20C SL005

Cable 20 Cond 24AWG Shld 100'
$ 1,972.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/20C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+600%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5100/20C SL005
Shielded Multi-Conductor Cable 20Conductors 24AWG 8.17mm 300VAC Slate 30.48m Spool
Alpha Wire1219/20C SL002
Multi-Conductor Communication and Control Cable 500' 20C 24AWG SHLDD
Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 5120/20C SL005 provided by its distributors.

CABLE 20COND 24AWG SHLD 100'
CABLE 20 24AWG SLATE 30.5M
Alpha Wire 5120/20C SL005 多芯电缆
RS APAC
5120/20C SLATE 100 FT
Wire And Cable
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:20; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/20C-SL005
  • 5120/20CSL005
  • 512020CSL005