Alpha Wire 5073C SL002

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 3,601.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5073C SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5073/1C SL001
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5383C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5073C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, UNSHIELDED, 3C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5073C SLATE 500 FT 16AWG 19/.0117 3C UNSHLD
Multi-Conductor 16AWG 3C UNSHLD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5073C-SL002
  • 5073CSL002