What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5073/1C SL001

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 3,770.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5073/1C SL001.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Farnell

TME

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5073C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C SL002
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C SL001
MULTICONDUCTOR CABLE,3C,16AWG TC, 300V, UNSHIELDED, PVC SLATE, XTRA-GUARD 1
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5073/1C SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,3C,16AWG TC, 300V, UNSHIELDED, PVC SLATE, XTRA-GUARD 1
Multi-Conductor Cables 16AWG 3C UNSHLD 1000ft SPOOL SLATE
CABLE XTRA-GRD1 16AWG 3COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes
Mains Cable Cross-section AWG: 16 AWG Temperature range: -30 ... +105 °C Cable type: Mains Cable Conductor: Stranded Tin-Plated Copper Wire Conductor insulation: PVC Core colours: Brown / Blue / Yellow / Green Cross-section: 1.31 mm² Design: Oil-Proof Halogen-free: No Packaging: Sold by Meter Sheath: PVC Sheath colour: Grey Shielding: Unshielded Shielding material: - Original packaging: 305 m Rated voltage: 300 VAC/VDC

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5073/1C-SL001
  • 5073/1CSL001
  • 50731CSL001