Alpha Wire 5063C SL002

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 1,690.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5063C SL002.

Master Electronics

Datasheet4 pages7 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5063/1C SL002
Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
Alpha Wire5063/1C SL001
Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
Alpha Wire1951/3T SL003
Multi-Conductor Communication and Control Cable 250' GRAY SVT 18/3

Descriptions

Descriptions of Alpha Wire 5063C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
MULTICONDUCTOR, UNSHIELDED, 3C, 18AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
Multi-Conductor 18 AWG 3 CONDUCTOR
MULTICORE CABLE, 18AWG, 3CORE, 152.4M;
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5063C-SL002
  • 5063CSL002