Alpha Wire 5063/1C SL002

Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
$ 1,759.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5063/1C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5063C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5063C SL002
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1951/3T SL003
Multi-Conductor Communication and Control Cable 250' GRAY SVT 18/3

Descriptions

Descriptions of Alpha Wire 5063/1C SL002 provided by its distributors.

Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,3C,18AWG,16X30,TC, 300V, PVC SLATE, XTRA-GUARD 1
Multi-Conductor Cables 18AWG 3C UNSHLD 500ft SPOOL SLATE
Multi-Conductor 18 AWG 3 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5063/1C-SL002
  • 50631CSL002