Alpha Wire 5063/1C SL001

Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
$ 2,460.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5063/1C SL001.

IHS

Datasheet4 pages4 years ago

Newark

TME

Farnell

DigiKey

Inventory History

3 month trend:
-33.96%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5063C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5063C SL002
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1951/3T SL003
Multi-Conductor Communication and Control Cable 250' GRAY SVT 18/3

Descriptions

Descriptions of Alpha Wire 5063/1C SL001 provided by its distributors.

Xtra-Guard-1 3 Conductor 26 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,3C,18AWG,16X30,TC, 300V, PVC SLATE, XTRA-GUARD 1
CABLE XTRA-GRD1 18AWG 3COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Black; No. Strands x Strand Size:16 x 30; Outer Diameter:0.24" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5063/1C-SL001
  • 5063/1CSL001
  • 50631CSL001