Alpha Wire 5063C SL005

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 558.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5063C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5063C BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1951/3T SL003
Multi-Conductor Communication and Control Cable 250' GRAY SVT 18/3
Alpha Wire6653 WH005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 5063C SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Cable, Unshielded; 3; 18 AWG; 16 x 30; 0.24 in.; 0.017 in.; 0.032 in.; -20 degC
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 18 AWG 3 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5063C-SL005
  • 5063C/SL005
  • 5063CSL005