Alpha Wire 5060C SL001

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 4,642.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5060C SL001.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5060C-BK199
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5470C SL005
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 20AWG 1.77mm 300VAC 30.48m Spool
Alpha Wire5058C SL005
Multiconductor Cable, Unshielded; 8; 20 AWG; 7 x 28; 0.32 in.; 0.017 in.; 300 V

Descriptions

Descriptions of Alpha Wire 5060C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 300 VAC 10C 20 AWG 0.35 in. OD
Multi-Conductor Cables 20AWG 10C UNSHLD 1000ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5060C SLATE 1000 FT 20AWG 7/28 10C UNSHLD
Multi-Conductor 20AWG 10C UNSHIELDED
MULTICONDUCTOR, 2C, 20AWG, SLATE PVC, XTRA-GUARD 1 SERIES
20-10C STR TNC PVC PVC JKT,CM 300V 75C AWM 80C,, 1000FT
CBLE XTRA-GRD1 20AWG 10COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5060C-SL001
  • 5060CSL001