Alpha Wire 5058C SL005

Multiconductor Cable, Unshielded; 8; 20 AWG; 7 x 28; 0.32 in.; 0.017 in.; 300 V
$ 808.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5058C SL005.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+33.33%

Related Parts

Alpha Wire5056C SL005
Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 7.44mm 300VAC Slate PVC 30.48m Spool
Alpha Wire882008 SL005
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5158C-BK199
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5058C SL005 provided by its distributors.

Multiconductor Cable, Unshielded; 8; 20 AWG; 7 x 28; 0.32 in.; 0.017 in.; 300 V
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 20 AWG 8 CONDUCTOR
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 20AWG 8.02mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5058C SL005.