Alpha Wire 5054C SL005

Multi-Conductor Cable 4Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
$ 491.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5054C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-54.55%

Related Parts

Alpha Wire5054C-BK199
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2465C SL005
Multi-Conductor Communication and Control Cable 20AWG 4C SHIELD 100' GRAY PVC

Descriptions

Descriptions of Alpha Wire 5054C SL005 provided by its distributors.

Multi-Conductor Cable 4Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 20 AWG 4 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5054C SL005.