Alpha Wire 65004 SL005

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 217.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65004 SL005.

Newark

Datasheet4 pages9 years ago

TME

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.29%

Alternate Parts

Price @ 1000
$ 217.412
$ 1,182.73
$ 1,182.73
Stock
86
1,149
1,149
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
6.604 mm
6.9088 mm
6.9088 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2465C SL005
Multi-Conductor Communication and Control Cable 20AWG 4C SHIELD 100' GRAY PVC
Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65004 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 4; 20 AWG; 10 x 30; 0.260 in.; 0.022 in.; Lubricated PVC
Flexible Cable 4Conductors 20AWG 6.6mm 600VAC Gray 30.48m Spool
Cable Multi-Conductor; 20 AWG; 4C; Slate
XTRA-GUARD FLEX, 65004 SLATE 100 FT 20AWG 10/30 4C UNSHIELDED
UNSHLD MULTICOND CABLE 4COND 20AWG 100FT
Cable, 20Awg, 4 Core, Slate, 30.5M
Not available to order 20AWG 4C UNSHLD 100'
CBL FLEX 4COND 20AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65004-SL005
  • 65004SL005